XR XRCM1608VR18K-A050
| Manufacturer | XRAsian Brands |
| MPN | XRCM1608VR18K-A050 |
| LCSC Part # | C41368696 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.18uH 50mA 0.3Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| Current Rating | 50mA | |
| Inductance | 180nH | |
| Frequency - Self Resonant | 165MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 20 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,800
5,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013$ 0.0124 | $ 0.62 |
| 500+ | $ 0.0101$ 0.0096 | $ 4.80 |
| 1,500+ | $ 0.0085$ 0.0081 | $ 12.15 |
| 4,000+ | $ 0.0075$ 0.0072 | $ 28.80 |
| 24,000+ | $ 0.0067$ 0.0064 | $ 153.60 |
| 48,000+ | $ 0.0062$ 0.0059 | $ 283.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| Current Rating | 50mA | |
| Inductance | 180nH | |
| Frequency - Self Resonant | 165MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 300mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 20 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



