XR XRCM1608J120K-A003
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCM1608J120K-A003 |
| LCSC Part # | C41368685 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 12uH 3mA 1.85Ω 0603 |
| Description | 3mA 12uH ±10% 1.85Ω 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,300
2,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0168 $ 0.0126 | $ 0.63 |
500+ | $ 0.0131 $ 0.0099 | $ 4.95 |
1,500+ | $ 0.0111 $ 0.0084 | $ 12.60 |
4,000+ | $ 0.0099 $ 0.0075 | $ 30.00 |
24,000+ | $ 0.0089 $ 0.0067 | $ 160.80 |
48,000+ | $ 0.0084 $ 0.0063 | $ 302.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$