Conductive Copper Block SMD Brass Nickel-Plated 6×3×2mm BTC-632-BN02
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-632-BN02 |
| LCSC Part # | C41368650 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 6*3*2mm Industrial Automation Accessories |
| Datasheet | BZXC BTC-632-BN02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 6*3*2mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 6*3*2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20,000
20,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0411$ 0.0391 | $ 0.39 |
| 100+ | $ 0.0387$ 0.0368 | $ 3.68 |
| 3,000+ | $ 0.0327$ 0.0311 | $ 93.30 |
| 9,000+ | $ 0.0315$ 0.0300 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 6*3*2mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 2mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 6*3*2mm |
Help & FeedbackShow similar products (0) >
C41368650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


