Conductive Copper Block SMD Brass Nickel-Plated 25×4×1mm BTC-2541-BN01
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-2541-BN01 |
| LCSC Part # | C41368648 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 25*4*1mm Industrial Automation Accessories |
| Datasheet | BZXC BTC-2541-BN01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 1mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 25*4*1mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 1mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 25*4*1mm |
Help & FeedbackShow similar products (0) >
In-Stock: 26,615
26,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.089$ 0.0846 | $ 0.42 |
| 50+ | $ 0.0836$ 0.0795 | $ 3.98 |
| 1,000+ | $ 0.07$ 0.0665 | $ 66.50 |
| 5,000+ | $ 0.0673$ 0.0640 | $ 320.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 1mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 25*4*1mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 1mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 25*4*1mm |
Help & FeedbackShow similar products (0) >
C41368648 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


