Conductive Copper Block SMD Brass Nickel-Plated 10×4×1mm BTC-1041-BN01
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-1041-BN01 |
| LCSC Part # | C41368646 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 10*4*1mm Industrial Automation Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 1mm | |
| MaterialQuality | Brass | |
| Specifications | 10*4*1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,020
10,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0398$ 0.0379 | $ 0.38 |
| 100+ | $ 0.0374$ 0.0356 | $ 3.56 |
| 2,000+ | $ 0.0315$ 0.0300 | $ 60.00 |
| 10,000+ | $ 0.0303$ 0.0288 | $ 288.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


