LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BZXC BTC-1031-BN01 product image
  • BTC-1031-BN01 thumbnail 1
  • BTC-1031-BN01 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Conductive Copper Block SMD Brass Nickel-Plated 10×3×1mm BTC-1031-BN01

Manufacturer
BZXCAsian Brands
MPN
BTC-1031-BN01
LCSC Part #
C41368645
Packaging
-
Customer #
Key Attributes
Brass 10*3*1mm Industrial Automation Accessories
DatasheetBZXC BTC-1031-BN01
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30,170
30,170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0341$ 0.0324$ 0.32
100+$ 0.0321$ 0.0305$ 3.05
2,000+$ 0.0271$ 0.0258$ 51.60
10,000+$ 0.0261$ 0.0248$ 248.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories
ManufacturerBZXC
Packaging-
Thickness1mm
SurfaceTreatmentNickel plating
MaterialQualityBrass
Specifications10*3*1mm