Conductive Copper Block SMD Brass Nickel-Plated 5×2×1mm BTC-521-BN02
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-521-BN02 |
| LCSC Part # | C41368642 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 5*2*1mm Industrial Automation Accessories |
| Datasheet | BZXC BTC-521-BN02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| EnvironmentalRequirements | - | |
| Characteristic | - | |
| Thickness | 1mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 5*2*1mm | |
| Remarks | - | |
| Undeclared tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| EnvironmentalRequirements | - | |
| Characteristic | - | |
| Thickness | 1mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 5*2*1mm | |
| Remarks | - | |
| Undeclared tolerance | - |
Help & FeedbackShow similar products (0) >
In-Stock: 29,710
29,710 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0275$ 0.0262 | $ 0.26 |
| 100+ | $ 0.0258$ 0.0246 | $ 2.46 |
| 2,000+ | $ 0.0216$ 0.0206 | $ 41.20 |
| 10,000+ | $ 0.0207$ 0.0197 | $ 197.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| EnvironmentalRequirements | - | |
| Characteristic | - | |
| Thickness | 1mm | |
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 5*2*1mm | |
| Remarks | - | |
| Undeclared tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| EnvironmentalRequirements | - | |
| Characteristic | - | |
| Thickness | 1mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel plating | |
| MaterialQuality | Brass | |
| Specifications | 5*2*1mm | |
| Remarks | - | |
| Undeclared tolerance | - |
Help & FeedbackShow similar products (0) >
C41368642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


