JUXING BTA24-800BC
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | BTA24-800BC |
| LCSC Part # | C41368130 |
| Package | TO-220PT |
| Customer # | |
| Description | 80mA 50mA 800V 1 TRIAC TO-220PT TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JUXING | |
| Package | TO-220PT |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4235 $ 0.4024 | $ 0.40 |
10+ | $ 0.3316 $ 0.3151 | $ 3.15 |
50+ | $ 0.2927 $ 0.2781 | $ 13.91 |
100+ | $ 0.2445 $ 0.2323 | $ 23.23 |
500+ | $ 0.2227 $ 0.2116 | $ 105.80 |
1,000+ | $ 0.2102 $ 0.1997 | $ 199.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$