PJSEMI PJ9400L33SE
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJ9400L33SE |
| LCSC Part # | C41368014 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Description | 8V Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,340 
1,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0673 | $ 0.67 |
100+ | $ 0.0532 | $ 5.32 |
300+ | $ 0.0462 | $ 13.86 |
3,000+ | $ 0.0409 | $ 122.70 |
6,000+ | $ 0.0367 | $ 220.20 |
9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$