PJSEMI PJ54DM33SE
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJ54DM33SE |
| LCSC Part # | C41367945 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Description | 45V Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,760 
2,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1284 | $ 0.64 |
50+ | $ 0.1015 | $ 5.08 |
150+ | $ 0.0881 | $ 13.22 |
500+ | $ 0.078 | $ 39.00 |
3,000+ | $ 0.0699 | $ 209.70 |
6,000+ | $ 0.0659 | $ 395.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$