LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BHFUSE BSMD1812-260-30V product image
  • BSMD1812-260-30V thumbnail 1
  • BSMD1812-260-30V thumbnail 2
  • BSMD1812-260-30V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1812-260-30VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1812-260-30V
LCSC Part #
C41367375
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 2.6A 1812
Datasheetpdf iconBHFUSE BSMD1812-260-30V
In-Stock: 24,230
24,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1115$ 0.56
50+$ 0.0876$ 4.38
150+$ 0.0757$ 11.36
1,500+$ 0.0668$ 100.20
3,000+$ 0.0597$ 179.10
4,500+$ 0.0561$ 252.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current2.6A
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current5.2A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)70mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions: 0.18×0.12 in (approx. 4.5×3.2 mm)
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • Low resistance
  • Low-profile package
  • Compatible with high-temperature solder

Applications

AI Translation
  • Computers
  • Mobile phones
  • Multimedia devices
  • Automotive electronics
  • Industrial control