Signal Micro SIG1230A-ITSP16-RL
| Manufacturer |
Signal Micro
Asian Brands |
| Mfr. Part # | SIG1230A-ITSP16-RL |
| LCSC Part # | C41367347 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Sigma-Delta ADC with PGA |
| Description | SPI 2.7V~5.25V TSSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Signal Micro | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
361
361
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7807 | $ 0.78 |
10+ | $ 0.7034 | $ 7.03 |
30+ | $ 0.6616 | $ 19.85 |
100+ | $ 0.6133 | $ 61.33 |
500+ | $ 0.5907 | $ 295.35 |
1,000+ | $ 0.5827 | $ 582.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$