Signal Micro SIG5532B-ITSP20-RL
| Manufacturer |
Signal Micro
Asian Brands |
| Mfr. Part # | SIG5532B-ITSP20-RL |
| LCSC Part # | C41367339 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 32-bit Sigma-Delta ADC with PGA and Reference |
| Description | SPI 4.75V~5.25V TSSOP-20 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Signal Micro | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
237
237
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5785 | $ 7.58 |
10+ | $ 6.4834 | $ 64.83 |
30+ | $ 5.8156 | $ 174.47 |
100+ | $ 5.2554 | $ 525.54 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$