SMtech COU2000ADV Pro
| Manufacturer | SMtechAsian Brands |
| MPN | COU2000ADV Pro |
| LCSC Part # | C41367237 |
| Packaging | - |
| Customer # | |
| Key Attributes | Counters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Counters | |
| Manufacturer | SMtech | |
| Packaging | - | |
| Counting efficiency | 800PCS/second (2mm pitch material) | |
| Carrier interval | 2、4、8、12、16、20...52、56mm | |
| Tray size | 7-13(inch);- | |
| resolving power | - | |
| External dimensions | 450*240*270mm(W*D*H) | |
| temperature range | -;- | |
| power | 50W | |
| Counting range | -999999~999999 | |
| source | AC100~240V,50/60Hz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 782.8503 | $ 782.85 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

