BHFUSE BSMD1206C-1500T
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD1206C-1500T |
| LCSC Part # | C41367229 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 5A 32VAC/VDC 1206 |
| Description | 5A 32V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,260 
30,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0589 $ 0.0519 | $ 0.52 |
100+ | $ 0.0475 $ 0.0418 | $ 4.18 |
300+ | $ 0.0417 $ 0.0367 | $ 11.01 |
3,000+ | $ 0.0375 $ 0.0330 | $ 99.00 |
6,000+ | $ 0.034 $ 0.0300 | $ 180.00 |
9,000+ | $ 0.0323 $ 0.0285 | $ 256.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$