BHFUSE BSMD1206C-1300T
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD1206C-1300T |
| LCSC Part # | C41367225 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3A 72VAC/VDC 1206 |
| Description | 3A 72V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40,700
40,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0571 $ 0.0503 | $ 0.50 |
100+ | $ 0.0455 $ 0.0401 | $ 4.01 |
300+ | $ 0.0397 $ 0.0350 | $ 10.50 |
3,000+ | $ 0.0354 $ 0.0312 | $ 93.60 |
6,000+ | $ 0.0319 $ 0.0281 | $ 168.60 |
9,000+ | $ 0.0302 $ 0.0266 | $ 239.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$