BHFUSE BSMD1206C-1200T
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1206C-1200T |
| LCSC Part # | C41367223 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 72VAC/VDC 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 0.46 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 72V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BSMD1206CT series time-delay fuses set the industry standard for performance, reliability, and quality. The solder-free design provides excellent open/close and temperature cycling characteristics during use, while also giving our surface mount fuses superior heat and shock resistance compared to typical subminiature fuses.
Features
AI Translation
- Compatible with reflow and wave soldering processes
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use reliable disconnect
- Lead-free and halogen-free materials
In-Stock: 62,740
62,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0579$ 0.0510 | $ 0.51 |
| 100+ | $ 0.0461$ 0.0406 | $ 4.06 |
| 300+ | $ 0.0403$ 0.0355 | $ 10.65 |
| 3,000+ | $ 0.0359$ 0.0316 | $ 94.80 |
| 6,000+ | $ 0.0324$ 0.0286 | $ 171.60 |
| 9,000+ | $ 0.0306$ 0.0270 | $ 243.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Melting I2t | 0.46 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 72V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BSMD1206CT series time-delay fuses set the industry standard for performance, reliability, and quality. The solder-free design provides excellent open/close and temperature cycling characteristics during use, while also giving our surface mount fuses superior heat and shock resistance compared to typical subminiature fuses.
Features
AI Translation
- Compatible with reflow and wave soldering processes
- Ceramic and glass construction
- Excellent environmental integrity
- Single-use reliable disconnect
- Lead-free and halogen-free materials
C41367223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



