BHFUSE BSMD1206C-1100T
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD1206C-1100T |
| LCSC Part # | C41367221 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A 72VAC/VDC 1206 |
| Description | 1A 72V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
31,440
31,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0568 $ 0.0500 | $ 0.50 |
100+ | $ 0.0453 $ 0.0399 | $ 3.99 |
300+ | $ 0.0395 $ 0.0348 | $ 10.44 |
3,000+ | $ 0.0352 $ 0.0310 | $ 93.00 |
6,000+ | $ 0.0318 $ 0.0280 | $ 168.00 |
9,000+ | $ 0.03 $ 0.0264 | $ 237.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$