LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM2903PWR(UMW) product image
  • LM2903PWR(UMW) thumbnail 1
  • LM2903PWR(UMW) thumbnail 2
  • LM2903PWR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM2903PWR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM2903PWR(UMW)
LCSC Part #
C41367209
Packaging
TSSOP-8
Customer #
Key Attributes
1mV 25nA 2 TSSOP-8 Linear Comparators RoHS
Datasheetpdf iconUMW LM2903PWR(UMW)
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0817$ 0.41
50+$ 0.0644$ 3.22
150+$ 0.0557$ 8.36
500+$ 0.0493$ 24.65
2,500+$ 0.0441$ 110.25
4,000+$ 0.0415$ 166.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUMW
PackagingTSSOP-8
Dual Supply1V~15V;-15V~-1V
Output Type-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Quiescent Current400uA
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)30V
Number of Channels2
Propagation Delay Time1.3us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+105℃
Single Supply2V~30V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Wide single-supply range: 2.0V to 36V
  • Dual-supply range: ±1.0V to ±15V
  • Ultra-low supply current, independent of supply voltage: 0.4mA
  • Low input bias current: 25nA
  • Low input offset current: 5.0nA
  • Low input offset voltage: 5.0mV (max)
  • Input common-mode range extends to ground
  • Differential input voltage range equal to supply voltage

Applications

AI Translation
  • Two-stage high-frequency VCO
  • Limiting comparator
  • TTL-to-MOS logic converter
  • Crystal-controlled oscillator
  • Visual voltage indicator