UGREEN 20880
| Manufacturer | UGREENAsian Brands |
| MPN | 20880 |
| LCSC Part # | C41366951 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB Cables |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| color | Black | |
| Line length | 0.25m | |
| interface | Type-C、USB 3.0 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | UGREEN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| color | Black | |
| Line length | 0.25m | |
| interface | Type-C、USB 3.0 |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1612 | $ 2.16 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| color | Black | |
| Line length | 0.25m | |
| interface | Type-C、USB 3.0 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | UGREEN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| color | Black | |
| Line length | 0.25m | |
| interface | Type-C、USB 3.0 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

