YONGYUTAI YLED1206RQHSIDE
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | YLED1206RQHSIDE |
| LCSC Part # | C41366937 |
| Packaging | SMD-3P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 35° SMD-3P,3.2x1.6mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | YONGYUTAI | |
| Packaging | SMD-3P,3.2x1.6mm | |
| Viewing Angle | 35° | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package (L/W/H): 3.2×1.6×2.65 mm
- Color: Infrared receiving tube
- Lens: Black circular colloid
- EIA STD Package
- Meet ROHS, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
In-Stock: 1,595
1,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2267 | $ 1.13 |
| 50+ | $ 0.178 | $ 8.90 |
| 150+ | $ 0.1571 | $ 23.57 |
| 500+ | $ 0.1311 | $ 65.55 |
| 2,000+ | $ 0.1195 | $ 239.00 |
| 4,000+ | $ 0.1126 | $ 450.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



