LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper BSS169 product image
  • BSS169 thumbnail 1
  • BSS169 thumbnail 2
  • BSS169 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper BSS169RoHS

Manufacturer
ElecSuperAsian Brands
MPN
BSS169
LCSC Part #
C41365204
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 100V 290mA SOT-23
Datasheetpdf iconElecSuper BSS169
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0184$ 0.92
500+$ 0.014$ 7.00
3,000+$ 0.0116$ 34.80
6,000+$ 0.0101$ 60.60
24,000+$ 0.0089$ 213.60
51,000+$ 0.0082$ 418.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingSOT-23
Drain to Source Voltage100V
Output Capacitance(Coss)2.8pF
Current - Continuous Drain(Id)290mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.7Ω@10V;2.95Ω@4.5V
Number1 N-channel
Input Capacitance(Ciss)29pF
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BSS169 is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) and low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product BSS169 is lead-free.

Features

AI Translation
  • 100V, RDS(ON) = 2.70Ω (typ.) at VGS = 10V
  • RDS(ON) = 2.95Ω (typ.) at VGS = 4.5V
  • High-density cell design for low RDS(ON)
  • Material: Halogen-free
  • Robust and durable
  • Avalanche-rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion