PANASONIC EEEHB0J330AR
| Manufacturer | |
| Mfr. Part # | EEEHB0J330AR |
| LCSC Part # | C413651 |
| Package | SMD,D4xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 6.3V SMD |
| Description | 33uF ±20% 6.3V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D4xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.12 | $ 0.60 |
50+ | $ 0.0945 | $ 4.73 |
150+ | $ 0.0817 | $ 12.26 |
500+ | $ 0.0721 | $ 36.05 |
2,000+ | $ 0.0645 | $ 129.00 |
4,000+ | $ 0.0607 | $ 242.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$