LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSN74LVC2G14DBVR product image
  • HSN74LVC2G14DBVR thumbnail 1
  • HSN74LVC2G14DBVR thumbnail 2
  • HSN74LVC2G14DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSN74LVC2G14DBVRRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSN74LVC2G14DBVR
LCSC Part #
C41364892
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Schmitt-Trigger Inverter
Datasheetpdf iconHXY MOSFET HSN74LVC2G14DBVR
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0672$ 0.67
100+$ 0.0531$ 5.31
300+$ 0.0461$ 13.83
3,000+$ 0.0408$ 122.40
6,000+$ 0.0366$ 219.60
9,000+$ 0.0345$ 310.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHXY MOSFET
PackagingSOT-23-6
Logic Family74LVC
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Propagation Delay4.5ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;550mV
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low-
Input Logic Level - High-
Number of Circuits2
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)32mA
Number of Channels-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HSN74LVC2G14 single Schmitt-trigger buffer operates over a supply voltage range of 1.65V to 5.5V. The device contains two inverters that perform the Boolean function Y = Ā. Due to the Schmitt-trigger inputs, the device may have different input threshold levels for rising-edge (V_T+) and falling-edge (V_T−) signals, providing hysteresis (ΔV_T) that enables the device to tolerate slow or noisy input signals. The device is fully compatible with partial power-down applications using I_off. The I_off circuit disables the outputs, preventing damaging backflow current when the device is powered down.

Features

AI Translation
  • Schmitt-trigger inputs with hysteresis
  • 5V V_CC operation supported
  • Inputs accept voltages up to 5.5V
  • Maximum t_pd of 5.4ns at 3.3V
  • ±24mA output drive capability at 3.3V
  • I_off supports partial power-down mode
  • Typical VOHv > 2V at V_CC = 3.3V, T_A = 25°C
  • Typical V_OLP < 0.8V at V_CC = 3.3V, T_A = 25°C

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • Blu-ray players and home theaters
  • MP3 players/recorders
  • Personal digital assistants
  • Telecom/server AC/DC power supplies
  • Solid-state drives
  • Televisions
  • Tablet PCs
  • Wireless headphones, keyboards, and mice