LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions ACM3225-2P-601TF product image
  • ACM3225-2P-601TF thumbnail 1
  • ACM3225-2P-601TF thumbnail 2
  • ACM3225-2P-601TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions ACM3225-2P-601TFRoHS

Manufacturer
MetalLionsAsian Brands
MPN
ACM3225-2P-601TF
LCSC Part #
C41364548
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 1A 2LN 600Ω SMD
Datasheetpdf iconMetalLions ACM3225-2P-601TF
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1322$ 0.1256$ 0.63
50+$ 0.104$ 0.0988$ 4.94
150+$ 0.0899$ 0.0855$ 12.83
1,000+$ 0.0882$ 0.0838$ 83.80
2,000+$ 0.0797$ 0.0758$ 151.60
5,000+$ 0.0755$ 0.0718$ 359.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMetalLions
PackagingSMD-4P,3.2x2.5mm
Inductance @ Frequency-
DC Resistance(DCR)200mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating50V
Current Rating1A
Voltage Withstand125V
Impedance @ Frequency600Ω@100MHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Winding type realizes small size and low profile
  • Prevention of common mode noise at high frequency
  • Excellent solderability
  • Operating temperature -40~+125°C (Including self - temperature rise)

Applications

AI Translation
  • USB2.0 of PC, peripheral equipments, small digital AV equipments, etc.
  • LVDS lines of Note PC, LCD Audio lines