LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin OLKB0901H220MF product image
  • OLKB0901H220MF thumbnail 1
  • OLKB0901H220MF thumbnail 2
  • OLKB0901H220MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin OLKB0901H220MFRoHS

Manufacturer
YminAsian Brands
MPN
OLKB0901H220MF
LCSC Part #
C41361774
Packaging
Through Hole,D5xL9mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% 50V TH
Datasheetpdf iconYmin OLKB0901H220MF
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0612$ 0.61
100+$ 0.0487$ 4.87
300+$ 0.0425$ 12.75
1,000+$ 0.0378$ 37.80
5,000+$ 0.034$ 170.00
10,000+$ 0.0322$ 322.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D5xL9mm
Tolerance±20%
Voltage Rating50V
Capacitance22uF
Lifetime6000hrs@105℃
Ripple Current145mA@100kHz
Pin Spacing2mm
Operating Temperature-55℃~+105℃
Height - Seated (Max)9mm
Diameter5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece