LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin LMME0702A470MF product image
  • LMME0702A470MF thumbnail 1
  • LMME0702A470MF thumbnail 2
  • LMME0702A470MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin LMME0702A470MFRoHS

Manufacturer
YminAsian Brands
MPN
LMME0702A470MF
LCSC Part #
C41361772
Packaging
Through Hole,D10xL7mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 100V TH
Datasheetpdf iconYmin LMME0702A470MF
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0897$ 4.49
150+$ 0.0777$ 11.66
500+$ 0.0688$ 34.40
2,500+$ 0.0616$ 154.00
5,000+$ 0.058$ 290.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D10xL7mm
Voltage Rating100V
Tolerance±20%
Lifetime4000hrs@105℃
Capacitance47uF
Ripple Current140mA@120Hz
Pin Spacing5mm
Operating Temperature-55℃~+105℃
Height - Seated (Max)7mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece