JSMSEMI SN75LBC184DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN75LBC184DR-JSM |
| LCSC Part # | C41361610 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SN75LBC184 RS-485/RS-422 Communication Interface Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -20℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75LBC184 is a high-speed transceiver for RS-485/RS-422 half-duplex communication, integrating one driver and one receiver. It features ±15kV human body model ESD protection and a fail-safe circuit that ensures a logic-high output at the receiver when the receiver input is open or shorted. If all drivers connected to a terminated bus are disabled (high-impedance), the receiver will output a logic high. The SN75LBC184 incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 500Kbps. In addition, the SN75LBC184 receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on the bus, and operates over a temperature range of -20°C to 85°C.
Features
- Low-current shutdown mode
- Industry-standard SOP-8 package
- Up to 256 transceivers allowed on the bus
- True fail-safe receiver compatible with EIA/TIA-485
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- HBM: ±15kV
- IEC 61000-4-2: Contact discharge ±20kV, Air discharge ±20kV
Applications
- Industrial Control
- Electric, Water, and Gas Meters
- EMI-sensitive Transceiver Applications
- Security Systems
- Lighting Systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.235$ 0.1880 | $ 0.94 |
| 50+ | $ 0.2048$ 0.1639 | $ 8.20 |
| 150+ | $ 0.1919$ 0.1536 | $ 23.04 |
| 500+ | $ 0.1758$ 0.1407 | $ 70.35 |
| 2,500+ | $ 0.1686$ 0.1349 | $ 337.25 |
| 5,000+ | $ 0.1643$ 0.1315 | $ 657.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -20℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75LBC184 is a high-speed transceiver for RS-485/RS-422 half-duplex communication, integrating one driver and one receiver. It features ±15kV human body model ESD protection and a fail-safe circuit that ensures a logic-high output at the receiver when the receiver input is open or shorted. If all drivers connected to a terminated bus are disabled (high-impedance), the receiver will output a logic high. The SN75LBC184 incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 500Kbps. In addition, the SN75LBC184 receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on the bus, and operates over a temperature range of -20°C to 85°C.
Features
- Low-current shutdown mode
- Industry-standard SOP-8 package
- Up to 256 transceivers allowed on the bus
- True fail-safe receiver compatible with EIA/TIA-485
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- HBM: ±15kV
- IEC 61000-4-2: Contact discharge ±20kV, Air discharge ±20kV
Applications
- Industrial Control
- Electric, Water, and Gas Meters
- EMI-sensitive Transceiver Applications
- Security Systems
- Lighting Systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



