JSMSEMI FQA40N25-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FQA40N25-JSM |
| LCSC Part # | C41361598 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 60A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.538nF | |
| Gate Charge(Qg) | 244nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8618$ 1.4150 | $ 1.42 |
| 10+ | $ 1.5752$ 1.1972 | $ 11.97 |
| 30+ | $ 1.3963$ 1.0612 | $ 31.84 |
| 90+ | $ 1.2127$ 0.9217 | $ 82.95 |
| 510+ | $ 1.1304$ 0.8591 | $ 438.14 |
| 990+ | $ 1.094$ 0.8315 | $ 823.19 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.538nF | |
| Gate Charge(Qg) | 244nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
C41361598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



