LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
14% OFF
SCTF SX7M40.000A10F20TNN product image
  • SX7M40.000A10F20TNN thumbnail 1
  • SX7M40.000A10F20TNN thumbnail 2
  • SX7M40.000A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX7M40.000A10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX7M40.000A10F20TNN
LCSC Part #
C41361484
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 40MHz CMOS SMD
Datasheetpdf iconSCTF SX7M40.000A10F20TNN
In-Stock: 882
882 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7157$ 0.6155$ 0.62
10+$ 0.5742$ 0.4939$ 4.94
30+$ 0.5043$ 0.4337$ 13.01
100+$ 0.4343$ 0.3735$ 37.35
500+$ 0.3937$ 0.3386$ 169.30
1,000+$ 0.3709$ 0.3190$ 319.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD7050-4P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency40MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece