LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX7M25.000A10F20TNN product image
  • SX7M25.000A10F20TNN thumbnail 1
  • SX7M25.000A10F20TNN thumbnail 2
  • SX7M25.000A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX7M25.000A10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX7M25.000A10F20TNN
LCSC Part #
C41361479
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 25MHz CMOS SMD
Datasheetpdf iconSCTF SX7M25.000A10F20TNN
In-Stock: 997
997 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5736$ 0.57
10+$ 0.4583$ 4.58
30+$ 0.3998$ 11.99
100+$ 0.3429$ 34.29
500+$ 0.3088$ 154.40
1,000+$ 0.2909$ 290.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD7050-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency25MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece