LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
14% OFF
SCTF SX7M2.048A10F20TNN product image
  • SX7M2.048A10F20TNN thumbnail 1
  • SX7M2.048A10F20TNN thumbnail 2
  • SX7M2.048A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX7M2.048A10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX7M2.048A10F20TNN
LCSC Part #
C41361466
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 2.048MHz CMOS SMD
Datasheetpdf iconSCTF SX7M2.048A10F20TNN
In-Stock: 783
783 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5098$ 0.4385$ 0.44
10+$ 0.4523$ 0.3890$ 3.89
30+$ 0.4235$ 0.3643$ 10.93
100+$ 0.3948$ 0.3396$ 33.96
500+$ 0.3772$ 0.3244$ 162.20
1,000+$ 0.3676$ 0.3162$ 316.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD7050-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency2.048MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece