LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
SCTF SX5M48.000A10F20TNN product image
  • SX5M48.000A10F20TNN thumbnail 1
  • SX5M48.000A10F20TNN thumbnail 2
  • SX5M48.000A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX5M48.000A10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX5M48.000A10F20TNN
LCSC Part #
C41361463
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 48MHz CMOS SMD
Datasheetpdf iconSCTF SX5M48.000A10F20TNN
In-Stock: 937
937 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4587$ 0.4037$ 0.40
10+$ 0.4059$ 0.3572$ 3.57
30+$ 0.3804$ 0.3348$ 10.04
100+$ 0.3548$ 0.3123$ 31.23
500+$ 0.3388$ 0.2982$ 149.10
1,000+$ 0.3308$ 0.2911$ 291.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD5032-4P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency48MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece