LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
SCTF SX5M4.000A10F20TNN product image
  • SX5M4.000A10F20TNN thumbnail 1
  • SX5M4.000A10F20TNN thumbnail 2
  • SX5M4.000A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX5M4.000A10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX5M4.000A10F20TNN
LCSC Part #
C41361446
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 4MHz CMOS SMD
Datasheetpdf iconSCTF SX5M4.000A10F20TNN
In-Stock: 514
514 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6361$ 0.5598$ 0.56
10+$ 0.5114$ 0.4501$ 4.50
30+$ 0.4491$ 0.3953$ 11.86
100+$ 0.3868$ 0.3404$ 34.04
500+$ 0.35$ 0.3080$ 154.00
1,000+$ 0.3308$ 0.2911$ 291.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD5032-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency4MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece