LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX3M12.000A10F20TNN product image
  • SX3M12.000A10F20TNN thumbnail 1
  • SX3M12.000A10F20TNN thumbnail 2
  • SX3M12.000A10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX3M12.000A10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX3M12.000A10F20TNN
LCSC Part #
C41361430
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 12MHz CMOS SMD
Datasheetpdf iconSCTF SX3M12.000A10F20TNN
In-Stock: 3,089
3,089 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.453$ 0.45
10+$ 0.3515$ 3.52
30+$ 0.3079$ 9.24
100+$ 0.2531$ 25.31
500+$ 0.2289$ 114.45
1,000+$ 0.2144$ 214.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD3225-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency12MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece