SCTF SX3M10.000A10F20TNN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX3M10.000A10F20TNN |
| LCSC Part # | C41361429 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 10MHz CMOS SMD |
| Description | 5V 10mA CMOS SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,792 
3,792
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5125 | $ 0.51 |
10+ | $ 0.4128 | $ 4.13 |
30+ | $ 0.3637 | $ 10.91 |
100+ | $ 0.313 | $ 31.30 |
500+ | $ 0.2839 | $ 141.95 |
1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$