XBLW SN75176N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN75176N(XBLW) |
| LCSC Part # | C41361410 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | XBLW SN75176/SN65176 Multipoint RS-485/RS-422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±5kV | |
| Number of Drivers | 1 | |
| Features | Thermal shutdown protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75176/SN65176 is a high speed differential TRI-STATE bus/line transceiver designed to meet the requirements of EIA standard RS485 with extended common mode range (−7V to +12V), for multipoint data transmission. In addition, it is compatible with RS-422. The driver and receiver outputs feature TRI-STATE capability, for the driver outputs over the entire common mode range of -7V to +12V. Bus contention or fault situations that cause excessive power dissipation within the device are handled by a thermal shutdown circuit, which forces the driver outputs into the high impedance state. DC specifications are guaranteed over the 0 to 70°C temperature and 4.75V to 5.25V supply voltage range.
Features
- Meets EIA Standard RS485 for Multipoint Bus Transmission and is Compatible with RS-422.
- Small Outline (SOIC) Package Option Available for Minimum Board Space.
- 22 ns Driver Propagation Delays.
- Single +5V Supply.
- −7V to +12V Bus Common Mode Range Permits ±7V Ground Difference Between Devices on the Bus.
- Thermal Shutdown Protection.
- High Impedance to Bus with Driver in TRISTATE or with Power Off, Over the Entire Common Mode Range Allows the Unused Devices on the Bus to be Powered Down.
- Combined Impedance of a Driver Output and Receiver Input is Less Than One RS485 Unit Load, Allowing up to 32 Transceivers on the Bus.
- 70 mv Typical Receiver Hysteresis.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1619 | $ 0.81 |
| 50+ | $ 0.1414 | $ 7.07 |
| 150+ | $ 0.1326 | $ 19.89 |
| 500+ | $ 0.1216 | $ 60.80 |
| 2,000+ | $ 0.1167 | $ 233.40 |
| 4,000+ | $ 0.1138 | $ 455.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±5kV | |
| Number of Drivers | 1 | |
| Features | Thermal shutdown protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN75176/SN65176 is a high speed differential TRI-STATE bus/line transceiver designed to meet the requirements of EIA standard RS485 with extended common mode range (−7V to +12V), for multipoint data transmission. In addition, it is compatible with RS-422. The driver and receiver outputs feature TRI-STATE capability, for the driver outputs over the entire common mode range of -7V to +12V. Bus contention or fault situations that cause excessive power dissipation within the device are handled by a thermal shutdown circuit, which forces the driver outputs into the high impedance state. DC specifications are guaranteed over the 0 to 70°C temperature and 4.75V to 5.25V supply voltage range.
Features
- Meets EIA Standard RS485 for Multipoint Bus Transmission and is Compatible with RS-422.
- Small Outline (SOIC) Package Option Available for Minimum Board Space.
- 22 ns Driver Propagation Delays.
- Single +5V Supply.
- −7V to +12V Bus Common Mode Range Permits ±7V Ground Difference Between Devices on the Bus.
- Thermal Shutdown Protection.
- High Impedance to Bus with Driver in TRISTATE or with Power Off, Over the Entire Common Mode Range Allows the Unused Devices on the Bus to be Powered Down.
- Combined Impedance of a Driver Output and Receiver Input is Less Than One RS485 Unit Load, Allowing up to 32 Transceivers on the Bus.
- 70 mv Typical Receiver Hysteresis.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



