LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW LM2596T-5.0(XBLW) product image
  • LM2596T-5.0(XBLW) thumbnail 1
  • LM2596T-5.0(XBLW) thumbnail 2
  • LM2596T-5.0(XBLW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XBLW LM2596T-5.0(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM2596T-5.0(XBLW)
LCSC Part #
C41361394
Packaging
TO-220-5L
Customer #
Key Attributes
150kHz 3A Step-Down Voltage Regulator
Datasheetpdf iconXBLW LM2596T-5.0(XBLW)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXBLW
PackagingTO-220-5L
Operating Temperature-40℃~+125℃
Number of Outputs1
Frequency - Switching150kHz
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Switch tube (built-in/external)Built-in
Output Current3A
Voltage - Supply6V~40V
Output Voltage5V
Quiescent Current5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM2596 series of regulators are monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. The LM2596 available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard of inductors optimized for use with the LM2596 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions. The LM2596 is available in T0220-5 and T0263-5 package.

Features

AI Translation
  • 3.3V, 5V, 12V and Adjustable Output Versions
  • High Efficiency BL
  • Wide Input Voltage Range up to 40V
  • Guaranteed 3A Output Current
  • Requires only 4 External Components
  • 150 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode TO-220-5L TO-263-5L
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Adjustable Version Output Voltage Range, 1.23V to 37V ±4% Max Over Line and Load Conditions

Applications

AI Translation
  • Simple High-Efficiency Step-Down (Buck) Regulator
  • Efficient Pre-Regulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive to Negative Converter (Buck-Boost)
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3224$ 0.3063$ 1.53
50+$ 0.2532$ 0.2406$ 12.03
150+$ 0.2235$ 0.2124$ 31.86
500+$ 0.1865$ 0.1772$ 88.60
2,000+$ 0.17$ 0.1615$ 323.00
5,000+$ 0.1601$ 0.1521$ 760.50
Standard Packaging50/Full Tube
Better price for more quantity?
$