XBLW LM2576T-ADJ(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | LM2576T-ADJ(XBLW) |
| LCSC Part # | C41361388 |
| Package | TO-220-5L |
| Customer # | |
| Key Attributes | 3A Step-Down Voltage Regulator |
| Description | 52kHz Buck Adjustable 1 TO-220-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Package | TO-220-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
810 
810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3201 $ 0.3041 | $ 1.52 |
50+ | $ 0.2513 $ 0.2388 | $ 11.94 |
150+ | $ 0.2219 $ 0.2109 | $ 31.64 |
500+ | $ 0.1851 $ 0.1759 | $ 87.95 |
2,000+ | $ 0.1688 $ 0.1604 | $ 320.80 |
5,000+ | $ 0.1589 $ 0.1510 | $ 755.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$