lingxingic DS1302ZN(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | DS1302ZN(LX) |
| LCSC Part # | C41361213 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Trickle charge clock chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Current - Supply | 400nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DS1302 is a trickle-charge clock chip circuit incorporating a real-time clock/calendar and 31 bytes of scratch pad RAM. The RTC/calendar provides seconds, minutes, hours, date, month, and year information. It automatically adjusts for months with fewer than 31 days and leap years, supports both 12-hour and 24-hour modes with AM/PM selection. Data transfer is controlled via a 3-wire interface: CE, I/O, and SCLK.
Features
- Clock counting with leap year adjustment, valid through year 2100
- 3-wire serial interface
- Built-in 31-byte SRAM register
- Operating voltage: 2.0~5.5V
- Operating current less than 400nA (VCC2 = 2.0V)
- TTL compatible
- Backup power supply: battery or supercapacitor (≥0.1F)
- Package: SOP8/DIP8/TSSOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1776 | $ 0.89 |
| 50+ | $ 0.1395 | $ 6.98 |
| 150+ | $ 0.1231 | $ 18.47 |
| 500+ | $ 0.1027 | $ 51.35 |
| 2,500+ | $ 0.0937 | $ 234.25 |
| 4,000+ | $ 0.0882 | $ 352.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Current - Supply | 400nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DS1302 is a trickle-charge clock chip circuit incorporating a real-time clock/calendar and 31 bytes of scratch pad RAM. The RTC/calendar provides seconds, minutes, hours, date, month, and year information. It automatically adjusts for months with fewer than 31 days and leap years, supports both 12-hour and 24-hour modes with AM/PM selection. Data transfer is controlled via a 3-wire interface: CE, I/O, and SCLK.
Features
- Clock counting with leap year adjustment, valid through year 2100
- 3-wire serial interface
- Built-in 31-byte SRAM register
- Operating voltage: 2.0~5.5V
- Operating current less than 400nA (VCC2 = 2.0V)
- TTL compatible
- Backup power supply: battery or supercapacitor (≥0.1F)
- Package: SOP8/DIP8/TSSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



