LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LVC2G34DB(LX) product image
  • SN74LVC2G34DB(LX) thumbnail 1
  • SN74LVC2G34DB(LX) thumbnail 2
  • SN74LVC2G34DB(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LVC2G34DB(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LVC2G34DB(LX)
LCSC Part #
C41361212
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Buffer
Datasheetpdf iconlingxingic SN74LVC2G34DB(LX)
In-Stock: 1,470
1,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0484$ 0.48
100+$ 0.0383$ 3.83
300+$ 0.0332$ 9.96
3,000+$ 0.0294$ 88.20
6,000+$ 0.0264$ 158.40
9,000+$ 0.0249$ 224.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOT-23-6
Input type-
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output Type-
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements2
Quiescent Current4uA
Propagation Delay6.7ns@3.3V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2G34 provides two buffers. Inputs can be driven from either 3.3 V or 5V devices. These features allow the use of these devices in a mixed 3.3V and 5V environment.

Features

AI Translation
  • Wide supply voltage range from 1.65V to 5.5V
  • 5V tolerant inputs for interfacing with 5V logic
  • ±24 mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Specified from -40℃ to +125℃
  • Packaging information: SOT-23-6/SOT-363