lingxingic SN74LVC2G08DCT(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LVC2G08DCT(LX) |
| LCSC Part # | C41361211 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Dual 2-input And Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-8 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Rear drive protection;Overvoltage-tolerant input | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 13.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC2G08 provides a 2-input AND gate function. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of the SN74LVC2G08 as a translator in a mixed 3.3V and 5V environment.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant outputs for interfacing with 5V logic
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Specified from -40℃ to +125℃
- Packaging information: TSSOP8/VSSOP8
In-Stock: 520
520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1403 | $ 0.70 |
| 50+ | $ 0.1124 | $ 5.62 |
| 150+ | $ 0.0985 | $ 14.78 |
| 500+ | $ 0.088 | $ 44.00 |
| 3,000+ | $ 0.0797 | $ 239.10 |
| 6,000+ | $ 0.0755 | $ 453.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-8 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Rear drive protection;Overvoltage-tolerant input | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 13.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC2G08 provides a 2-input AND gate function. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of the SN74LVC2G08 as a translator in a mixed 3.3V and 5V environment.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant outputs for interfacing with 5V logic
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Specified from -40℃ to +125℃
- Packaging information: TSSOP8/VSSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



