Zhongze LG08M-05-1AAY
| Manufacturer | ZhongzeAsian Brands |
| MPN | LG08M-05-1AAY |
| LCSC Part # | C41361180 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Cable Assemblies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| Protection level | IP66 | |
| Installation method | Vertical | |
| Angle range | 0-360° | |
| Maximum measurement length | - | |
| accuracy | - | |
| Shell material | ABS+PC | |
| Signal type | CANopen | |
| Wire rope diameter | 0.7mm² | |
| Power supply voltage | 8-36VDC | |
| working temperature | -40℃-+85℃ | |
| Working current | 18mA@24VDC | |
| Length range | 5000mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 202.9361 | $ 202.94 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| Protection level | IP66 | |
| Installation method | Vertical | |
| Angle range | 0-360° | |
| Maximum measurement length | - | |
| accuracy | - | |
| Shell material | ABS+PC | |
| Signal type | CANopen | |
| Wire rope diameter | 0.7mm² | |
| Power supply voltage | 8-36VDC | |
| working temperature | -40℃-+85℃ | |
| Working current | 18mA@24VDC | |
| Length range | 5000mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


