LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongze LG12M-10-1AAN product image
  • LG12M-10-1AAN thumbnail 1
  • LG12M-10-1AAN thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Zhongze LG12M-10-1AAN

Manufacturer
ZhongzeAsian Brands
MPN
LG12M-10-1AAN
LCSC Part #
C41361178
Packaging
-
Customer #
Key Attributes
Sensor Cable Assemblies
Datasheetpdf iconZhongze LG12M-10-1AAN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 168.0026$ 168.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Sensor Cable Assemblies
ManufacturerZhongze
Packaging-
Installation methodVertical
Signal typeCANopen
Wire rope diameter0.7mm²
Power supply voltage9-36VDC
working temperature-40℃-+85℃
Working current18mA@24VDC
Length range10000mm
output signal-
Protection levelIP66
Angle range0-360°
Maximum measurement length-
Type of measuring line-
accuracy-
Shell materialABS+PC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece