Zhongze LG08M03-1ABN
| Manufacturer | ZhongzeAsian Brands |
| MPN | LG08M03-1ABN |
| LCSC Part # | C41361173 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Cable Assemblies |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| Installation method | Vertical | |
| Signal type | CANopen | |
| Wire rope diameter | 0.7mm² | |
| Power supply voltage | 8-36VDC | |
| working temperature | -40℃-+85℃ | |
| Working current | 18mA@24VDC | |
| Length range | 3000mm | |
| output signal | - | |
| Protection level | IP67 | |
| Angle range | - | |
| Maximum measurement length | - | |
| Power supply range | - | |
| Type of measuring line | - | |
| accuracy | - | |
| Shell material | ABS+PC | |
| top speed | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| Installation method | Vertical | |
| Signal type | CANopen | |
| Wire rope diameter | 0.7mm² | |
| Power supply voltage | 8-36VDC | |
| working temperature | -40℃-+85℃ | |
| Working current | 18mA@24VDC | |
| Length range | 3000mm |
| Type | Description | |
|---|---|---|
| output signal | - | |
| Protection level | IP67 | |
| Angle range | - | |
| Maximum measurement length | - | |
| Power supply range | - | |
| Type of measuring line | - | |
| accuracy | - | |
| Shell material | ABS+PC | |
| top speed | - |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 134.0663 | $ 134.07 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| Installation method | Vertical | |
| Signal type | CANopen | |
| Wire rope diameter | 0.7mm² | |
| Power supply voltage | 8-36VDC | |
| working temperature | -40℃-+85℃ | |
| Working current | 18mA@24VDC | |
| Length range | 3000mm | |
| output signal | - | |
| Protection level | IP67 | |
| Angle range | - | |
| Maximum measurement length | - | |
| Power supply range | - | |
| Type of measuring line | - | |
| accuracy | - | |
| Shell material | ABS+PC | |
| top speed | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| Installation method | Vertical | |
| Signal type | CANopen | |
| Wire rope diameter | 0.7mm² | |
| Power supply voltage | 8-36VDC | |
| working temperature | -40℃-+85℃ | |
| Working current | 18mA@24VDC | |
| Length range | 3000mm |
| Type | Description | |
|---|---|---|
| output signal | - | |
| Protection level | IP67 | |
| Angle range | - | |
| Maximum measurement length | - | |
| Power supply range | - | |
| Type of measuring line | - | |
| accuracy | - | |
| Shell material | ABS+PC | |
| top speed | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


