LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0603C0G111J500JT product image
  • CGA0603C0G111J500JT thumbnail 1
  • CGA0603C0G111J500JT thumbnail 2
  • CGA0603C0G111J500JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0603C0G111J500JTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0603C0G111J500JT
LCSC Part #
C41361116
Packaging
0603
Customer #
Key Attributes
CAP CER 110pF 50V C0G 0603
Datasheetpdf iconHRE CGA0603C0G111J500JT
In-Stock: 17,400
17,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0081$ 0.81
1,000+$ 0.0067$ 6.70
4,000+$ 0.0053$ 21.20
8,000+$ 0.0048$ 38.40
48,000+$ 0.0044$ 211.20
100,000+$ 0.0041$ 410.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance110pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece