EVISUN VRB0512ZP-6WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | VRB0512ZP-6WR3 |
| LCSC Part # | C41361051 |
| Package | Through Hole,31.8x20.3mm |
| Customer # | |
| Key Attributes | 6W wide voltage input, isolated and regulated single-channel output |
| Description | Isolated Module DC DC Converter Boost 1 Output 12V 500mA 5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole,31.8x20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
41
41
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3319 $ 5.6988 | $ 5.70 |
10+ | $ 5.4419 $ 4.8978 | $ 48.98 |
32+ | $ 4.8978 $ 4.4081 | $ 141.06 |
96+ | $ 4.4423 $ 3.9981 | $ 383.82 |
Standard Packaging 8/Full
Tube | ||
Better price for more quantity?
$