EVISUN URB2424S-6WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | URB2424S-6WR3 |
| LCSC Part # | C41361049 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 6W wide voltage input, isolated and regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
141
141
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5216 $ 4.0695 | $ 4.07 |
10+ | $ 3.8736 $ 3.4863 | $ 34.86 |
27+ | $ 3.4883 $ 3.1395 | $ 84.77 |
99+ | $ 3.0982 $ 2.7884 | $ 276.05 |
504+ | $ 2.9193 $ 2.6274 | $ 1324.21 |
999+ | $ 2.8387 $ 2.5549 | $ 2552.35 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$