EVISUN URB2405S-6WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB2405S-6WR3 |
| LCSC Part # | C41361048 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply with 6W power, wide voltage input, isolated and regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Vin | 24V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 12mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 82% | |
| Output Power | 6W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
URB_S-6WR3 Series 6W Wide Input Voltage, Isolated Regulated Single Output.
Features
AI Translation
- 4:1 wide voltage input
- Up to 87% efficiency
- Input undervoltage protection, output short-circuit and overcurrent protection
- Output shutdown capability
- Operating temperature range: -40°C to +105°C
- Isolation voltage 1600VDC
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5582 | $ 4.56 |
| 10+ | $ 3.9112 | $ 39.11 |
| 27+ | $ 3.5265 | $ 95.22 |
| 99+ | $ 3.1386 | $ 310.72 |
| 504+ | $ 2.9584 | $ 1491.03 |
| 999+ | $ 2.8779 | $ 2875.02 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Vin | 24V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 12mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 82% | |
| Output Power | 6W | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
URB_S-6WR3 Series 6W Wide Input Voltage, Isolated Regulated Single Output.
Features
AI Translation
- 4:1 wide voltage input
- Up to 87% efficiency
- Input undervoltage protection, output short-circuit and overcurrent protection
- Output shutdown capability
- Operating temperature range: -40°C to +105°C
- Isolation voltage 1600VDC
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



