EVISUN WRB2405S-3WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | WRB2405S-3WR3 |
| LCSC Part # | C41361047 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 3W wide voltage input, isolated and regulated single-channel output DC-DC modular power supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 18V~36V | |
| Vout | 5V | |
| Ripple Noise | 35mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Iout | 600mA | |
| Height | 9.2mm | |
| Frequency - Switching | 250kHz | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Length | 21.9mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Output shutdown capability
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Power supply circuits in distributed power systems with limited board space, wide input voltage variation, and required input-to-output isolation
- Input voltage variation range ≤2:1
- Input-to-output isolation required (isolation voltage ≤1500V)
- Applications demanding high output voltage stability and low output ripple/noise
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9514 | $ 3.95 |
| 10+ | $ 3.3897 | $ 33.90 |
| 27+ | $ 3.0565 | $ 82.53 |
| 99+ | $ 2.7202 | $ 269.30 |
| 504+ | $ 2.564 | $ 1292.26 |
| 999+ | $ 2.4948 | $ 2492.31 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 18V~36V | |
| Vout | 5V | |
| Ripple Noise | 35mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2200uF | |
| Iout | 600mA | |
| Height | 9.2mm | |
| Frequency - Switching | 250kHz | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Length | 21.9mm | |
| Width | 11.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Output shutdown capability
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Power supply circuits in distributed power systems with limited board space, wide input voltage variation, and required input-to-output isolation
- Input voltage variation range ≤2:1
- Input-to-output isolation required (isolation voltage ≤1500V)
- Applications demanding high output voltage stability and low output ripple/noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



